Festo Connector for MS4N-LFX Active Carbon Filter
- RS Stock No.:
- 121-5662
- Mfr. Part No.:
- MS4-MVM
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.20
(exc. GST)
$26.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.20 |
- RS Stock No.:
- 121-5662
- Mfr. Part No.:
- MS4-MVM
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
MS Series Mounting Brackets
The MS Series by Festo features a range of mounting brackets and accessories to suit the MS series of pneumatic filters and regulators.
Module Connector MS4-MVM
- FESTO steel module connector
- Medium temperature range of -10 to 60°C
- Materials used are free of copper and PTFE and conform to RoHS
- Corrosion resistance classification of 2, providing protection from moderate corrosion stress
Mounting Accessories
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | MS4N-LFX Active Carbon Filter |
Accessory Type | Connector |
Series | MS |
Related links
- Festo Connector for MS4N-LFX Active Carbon Filter
- Festo Connector for MS6N-LOE Lubricator
- Festo Connector for MS Series Filter Regulator
- Festo Connector Assembly for MS
- Festo Connector for MS
- Festo MS series G 1/8 Pneumatic Filter 360L/min max with Manual drain
- Festo Bracket for MS Series Filter Regulator
- Festo Replacement Filter Element for D