RS PRO Air Hose Black/Yellow PVC Nitrile Blend 16mm x 30m GPA Series
- RS Stock No.:
- 197-8522
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
units | Per unit |
1 - 5 | $123.57 |
6 + | $119.37 |
PVC/Rubber 'Alloy' Air Hose
Features and Benefits
Product Application Information
Note
Attribute | Value |
Hose Inside Diameter | 8mm |
Hose Outside Diameter | 16mm |
Colour | Black/Yellow |
Material | PVC Nitrile Blend |
Application | Air & Water Applications, Construction Industry, Grease Solvents, Oil, Workshop Environments for Compressed Air Tools & Spray Guns |
Length | 30m |
Maximum Operating Pressure | 20 bar |
Manufacturer Series | GPA |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Special Features | Good Abrasion & Ageing Resistance |
Number of Tubes | 1 |