- RS Stock No.:
- 144-7887
- Mfr. Part No.:
- 1100P12 04 09
- Brand:
- Legris
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$776.81
(exc. GST)
$854.49
(inc. GST)
Units | Per unit |
1 + | $776.81 |
- RS Stock No.:
- 144-7887
- Mfr. Part No.:
- 1100P12 04 09
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Features and Benefits
Good chemical and humidity resistance
Excellent material stability
Continuous calibration during production for excellent reliability
Two material grades: rigid and semi-rigid
Wide range of working pressure and temperature
Good vibration absorption
Abrasion-resistant
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Factory automation
Miscellaneous manufacturing
Packaging
Machine tools
Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
Parker Legris
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 12mm |
Hose Inside Diameter | 9mm |
Colour | Blue |
Material | Polyamide |
Application | Industrial |
Length | 100m |
Maximum Operating Pressure | 50 bar |
Manufacturer Series | 1100P |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Special Features | Highly Durable |
Number of Tubes | 1 |
Related links
- Legris Compressed Air Pipe Black Polyamide 12mm x 100m 1100P Series
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris Compressed Air Pipe Clear Polyamide 12mm x 100m 1100P Series
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris Compressed Air Pipe Clear Nylon 12mm x 25m 1025P Series
- Legris Quick Exhaust Valve Threaded Push In 4mm
- Legris Compressed Air Pipe Black Nylon 12mm x 25m 1025P Series
- Legris Compressed Air Pipe Blue Nylon 12mm x 25m 1025P Series