Legris Coil Tube 4mm Diameter, 25m Long Black Polyether PUR 10 bar

  • RS Stock No. 226-160
  • Mfr. Part No. 1025U04R01
  • Manufacturer Legris
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing. There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Features and Benefits

• Excellent mechanical properties • Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity

Product Application Information

• Factory automation • Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Standards

NF E49-101

Parker Legris

Specifications
Attribute Value
Colour Black
Material Polyether PUR
Maximum Operating Pressure 10bar
Manufacturer Series 1025U
Minimum Operating Temperature -15°C
Maximum Operating Temperature +70°C
11 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 35.36
(exc. GST)
$ 38.90
(inc. GST)
units
Per unit
1 - 9
$35.36
10 - 24
$34.45
25 +
$33.86
Related Products
Push-Lok Hose 831 Series Multi-purpose, heavy-duty hose line ...
Description:
Push-Lok Hose 831 Series Multi-purpose, heavy-duty hose line from Parker is a versatile hose featuring Push-Lok technology Capable of working at high pressures, this hose is easy to use with no clamps or special tools required. Features and Benefits • ...
High thermal and mechanical load capacities Flow-relevant bending ...
Description:
High thermal and mechanical load capacities Flow-relevant bending radius Rd:The tubing is bent in the direction of its inherent flection until a 5% flattening of the tubing O.D. occurs. The Rd is then calculated. There is no reduction in the ...
Fluoropolymer tubing series TH is available in 4 ...
Description:
Fluoropolymer tubing series TH is available in 4 colour variations (translucent, black, red, blue) and 8 size variations Applicable fittings include high purity fluoropolymer fittings series LQ, One-touch fittings series KQ2, KJ, miniature fittings series M, MS and insert fittings ...
Superflex Nylon Tube Developed for compact pneumatic control ...
Description:
Superflex Nylon Tube Developed for compact pneumatic control systems, this tubing provides superior flexibility, negating the need for elbow fittings This pliable nylon tubing has a high impact resistance and quality finish. It simply pushes into a coupling for ease ...