Recently searched

    SAM Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter

    Subtotal (1 unit)**

    $1,836.33

    (exc. GST)

    $2,019.96

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,836.33

    **price indicative

    RS Stock No.:
    221-6025
    Mfr. Part No.:
    ENR-AC10-18
    Brand:
    SAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SAM

    Hose Length

    15m

    Hose Inner Diameter

    10mm

    Hose Included

    Yes

    Operating Pressure

    20bar

    Mounting

    Wall Mounted

    Related links