SAM Wall Mounted 9m Air Hose Reel, 8mm Inner Diameter
- RS Stock No.:
- 221-6024
- Mfr. Part No.:
- ENR-A8
- Brand:
- SAM
Subtotal (1 unit)**
$741.06
(exc. GST)
$815.17
(inc. GST)
On back order for despatch 16/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $741.06 |
**price indicative
- RS Stock No.:
- 221-6024
- Mfr. Part No.:
- ENR-A8
- Brand:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Hose Length | 9m | |
Hose Inner Diameter | 8mm | |
Hose Included | Yes | |
Operating Pressure | 15bar | |
Mounting | Wall Mounted | |
Outlet Connection | 1/4 in Male | |
Select all | ||
---|---|---|
Brand SAM | ||
Hose Length 9m | ||
Hose Inner Diameter 8mm | ||
Hose Included Yes | ||
Operating Pressure 15bar | ||
Mounting Wall Mounted | ||
Outlet Connection 1/4 in Male | ||
Related links
- RS PRO Wall Mounted 9m Air Hose Reel, 8mm Inner Diameter
- SAM Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
- SAM Wall Mounted 10m Air Hose Reel 15mm Outer Diameter
- RS PRO Wall Mounted 12m Air Hose Reel 12mm Outer Diameter
- RS PRO Wall Mounted 10m Air Hose Reel 12mm Outer Diameter
- RS PRO Wall Mounted 15m Air Hose Reel 12mm Outer Diameter
- CEJN Wall Mounted 10m Air Hose Reel 12mm Outer Diameter
- CEJN Wall Mounted 17m Air Hose Reel 12mm Outer Diameter