Recently searched

    PREVOST Wall Mounted 20m Air Hose Reel, 10mm Inner Diameter, 17mm Outer Diameter, 660L/min Flow Rate

    Subtotal (1 unit)**

    $1,935.54

    (exc. GST)

    $2,129.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,935.54

    **price indicative

    RS Stock No.:
    219-4418
    Mfr. Part No.:
    DMO 1020IS
    Brand:
    PREVOST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PREVOST

    Hose Length

    20m

    Hose Inner Diameter

    10mm

    Hose Outer Diameter

    17mm

    Hose Included

    Yes

    Operating Pressure

    12bar

    Mounting

    Wall Mounted

    Inlet Connection

    3/8 in G Female

    Outlet Connection

    3/8 in G Male

    Retraction Operation

    Spring Return

    Coupling Type

    ISI 06

    Flow Rate

    660L/min

    Related links