Jelt 108903 High Power Dustergreen Air Duster, 400 g
- RS Stock No.:
- 169-8508
- Mfr. Part No.:
- 108903
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$71.12
(exc. GST)
$78.23
(inc. GST)
- RS Stock No.:
- 169-8508
- Mfr. Part No.:
- 108903
- Brand:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Package Size | 400 g | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Active Chemical | HFO | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| High Power | Yes | |
| Standards/Approvals | No | |
| Trade Name | Dustergreen | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Package Size 400 g | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Active Chemical HFO | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
High Power Yes | ||
Standards/Approvals No | ||
Trade Name Dustergreen | ||
- COO (Country of Origin):
- FR

