Electrolube EADPI200 High Powered Invertible High Power Invertible Air Duster Air Duster, 200 ml
- RS Stock No.:
- 283-230
- Mfr. Part No.:
- EADPI200
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-230
- Mfr. Part No.:
- EADPI200
- Brand:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 200 ml | |
| Package Type | Aerosol | |
| Active Chemical | 134a, DME | |
| Delicate and Optics Use | No | |
| Flammable | No | |
| Invertible | Yes | |
| High Power | Yes | |
| Global Warming Potential | 1387 | |
| Trade Name | High Power Invertible Air Duster | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 200 ml | ||
Package Type Aerosol | ||
Active Chemical 134a, DME | ||
Delicate and Optics Use No | ||
Flammable No | ||
Invertible Yes | ||
High Power Yes | ||
Global Warming Potential 1387 | ||
Trade Name High Power Invertible Air Duster | ||
- COO (Country of Origin):
- GB
High Power Invertible Airduster
Electrolube EADPI Airduster aerosols of pure, compressed, inert gas are designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. Electrolubes Airdusters are non-flammable, non-CFC and non-HCFC products.
Invertible
Pure compressed inert gas
Ultra high pressure removes contamination easily and quickly
Supplied in 200ml aerosol
Pure compressed inert gas
Ultra high pressure removes contamination easily and quickly
Supplied in 200ml aerosol
