nVent HOFFMAN TE1 166 Btu/h Thermoelectric Cooler

Subtotal (1 unit)*

$2,439.23

(exc. GST)

$2,683.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,439.23

*price indicative

RS Stock No.:
275-306
Mfr. Part No.:
TE162048020
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Unit Type

Thermoelectric Cooler

Product Type

Thermoelectric Cooler

Cooling Capacity

166Btu/h

Series

TE1

Plug Type

Terminal Block

Supply Voltage

48V

Width

180mm

Input Power

166W

Depth

184mm

Height

400mm

RoHS Status: Exempt

COO (Country of Origin):
US
The nVent Hoffman Thermoelectric Cooler offers a specialized solution for efficiently managing heat within critical components of both indoor and outdoor enclosures. Designed with the Peltier effect, this compact cooler eliminates the need for complex refrigeration systems, ensuring minimal maintenance and low noise operation. With a robust anodized aluminum construction, it operates seamlessly in temperatures ranging from 40 to 55 degrees Celsius, making it ideal for demanding environments.

Compressor free air conditioning for reliability in all applications

Terminal block prewiring simplifies the installation process

Available in both shrouded and unshrouded models for flexibility

Optimized for nominal voltage needs in both 24V and 48V configurations

Low profile design allows for unobtrusive installation

Dual mounting options enhance adaptability to various enclosure designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy