nVent HOFFMAN TE1 321 Btu/h Thermoelectric Cooler

Subtotal (1 unit)*

$2,394.88

(exc. GST)

$2,634.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 07 September 2026
  • Plus 2 unit(s) shipping from 25 September 2026
  • Plus 2 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,394.88

*price indicative

RS Stock No.:
275-293
Mfr. Part No.:
TE121024010
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Thermoelectric Cooler

Unit Type

Thermoelectric Cooler

Cooling Capacity

321Btu/h

Series

TE1

Plug Type

Terminal Block

Supply Voltage

24V

Width

157mm

Input Power

94W

Depth

189mm

Height

305mm

RoHS Status: Exempt

COO (Country of Origin):
US
The nVent Hoffman Thermoelectric Cooler is designed to provide efficient cooling solutions in both indoor and outdoor environments. Leveraging the Peltier effect, this unit delivers reliable thermal management without the need for traditional components such as compressors or refrigerants. Its compact size and low profile design allow for versatile mounting, ensuring that it can effectively cool critical components in enclosures while maintaining a low noise level and reducing maintenance needs.

Prewired with a terminal block for straightforward and hassle free installation

Allows for flexible positioning enhancing compatibility with various enclosure designs

Constructed with durable mild steel for enhanced durability and strength

Complies with industry standards providing peace of mind in critical applications

Suitable for various applications from industrial settings to residential use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy