nVent HOFFMAN TE0 178 Btu/h Thermoelectric Cooler
- RS Stock No.:
- 275-290
- Mfr. Part No.:
- TE090624011
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,863.56
(exc. GST)
$2,049.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 07 September 2026
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,863.56 |
*price indicative
- RS Stock No.:
- 275-290
- Mfr. Part No.:
- TE090624011
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Thermoelectric Cooler | |
| Unit Type | Thermoelectric Cooler | |
| Cooling Capacity | 178Btu/h | |
| Series | TE0 | |
| Plug Type | Terminal Block | |
| Supply Voltage | 24V | |
| Width | 128mm | |
| Depth | 176mm | |
| Input Power | 52W | |
| Height | 236mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Thermoelectric Cooler | ||
Unit Type Thermoelectric Cooler | ||
Cooling Capacity 178Btu/h | ||
Series TE0 | ||
Plug Type Terminal Block | ||
Supply Voltage 24V | ||
Width 128mm | ||
Depth 176mm | ||
Input Power 52W | ||
Height 236mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman Thermoelectric Cooler offers an innovative cooling solution for both indoor and outdoor applications. Designed using the Peltier effect, this compact unit effectively regulates temperatures around critical components, ensuring optimal performance in demanding environments. Its filter less design not only minimizes maintenance but also eliminates the need for condensers and compressors, which commonly introduce complexities and potential points of failure.
Available in both shrouded and unshrouded models to suit various needs
Capable of functioning under extreme operational temperatures
Designed to accommodate both vertical and horizontal mounting configurations
Compressor free technology ensures silent operation for enhanced comfort
Partial recess mounting contributes to a sleek and unobtrusive installation
Related links
- nVent HOFFMAN TE0 178 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE1 567 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE 567 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE1 321 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE1 166 Btu/h Thermoelectric Cooler
- RS PRO 35 cfm 1500 Btu/h Pneumatic Cabinet Cooler
- Peltier Modules
- nVent HOFFMAN LFHD Series Stainless Steel Levelling Foot for Use with Leveling Enclosures 178 mm x 178 mm x 65mm