- RS Stock No.:
- 186-3593
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 186-3593
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Electrically Conductive Paint
This silver conductive paint is primarily used to repair PCB tracks or manually draw a simple circuit. The paint can be used in various ways including to paint-on an electrical screen, or to make electrical connections on non-solderable surfaces.
Product Features
● Touch-dry in around 10 min and usable within your circuit in 30 minutes.
● For full mechanical and electrical properties you should bake it once it is dry at between 121°C to 148°C for 5 mins to 10 mins.
● For full mechanical and electrical properties you should bake it once it is dry at between 121°C to 148°C for 5 mins to 10 mins.
Product Warnings
This paint is flammable.
How to repair a damaged PCB trace
● Identify the damaged area.
● Remove the damaged solder and PCB trace using a scalpel or sharp knife.
● Clean the affected area with a lint-free cloth and isopropyl alcohol.
● Shake bottle vigorously before beginning and replace bottle cap when not in use.
● Paint the new trace (for very fine trace lines, use electrical tape to mask off the area and remove once painted for a clean straight line).
● Leave for 30 minutes then bake for 5 to 10 minutes for maximum mechanical and electrical properties.
● Remove the damaged solder and PCB trace using a scalpel or sharp knife.
● Clean the affected area with a lint-free cloth and isopropyl alcohol.
● Shake bottle vigorously before beginning and replace bottle cap when not in use.
● Paint the new trace (for very fine trace lines, use electrical tape to mask off the area and remove once painted for a clean straight line).
● Leave for 30 minutes then bake for 5 to 10 minutes for maximum mechanical and electrical properties.
Note
Shake vigorously before using and replace cap when not in use.
Warning
Flammable
Specifications
Attribute | Value |
---|---|
Product Form | Liquid |
Package Type | Bottle |
Package Size | 5 g |
Cure Time | 30 min |
Special Features | Quick Drying |
Chemical Composition | 2-Butoxyethyl Acetate, 2-Methoxy-1-Methylethyl Acetate, N-Butyl Acetate, Silver |