Maxim Integrated Low Pass Filter Active Filter, 8th Order
- RS Stock No.:
- 799-8092
- Mfr. Part No.:
- MAX7407CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-8092
- Mfr. Part No.:
- MAX7407CSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Filter Type | Low Pass Filter | |
| Maximum Order | 8th | |
| Architecture | Switched Capacitor | |
| Cut-off Frequency | 10kHz | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V | |
| Number of Circuits | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Operating Temperature Range | 0 → +70 °C | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Filter Type Low Pass Filter | ||
Maximum Order 8th | ||
Architecture Switched Capacitor | ||
Cut-off Frequency 10kHz | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Operating Temperature Range 0 → +70 °C | ||
Length 5mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
