Schneider Electric LSS100300 IP Gateway, KNX, BACnet
- RS Stock No.:
- 429-073
- Mfr. Part No.:
- LSS100300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,863.74
(exc. GST)
$3,150.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,863.74 |
*price indicative
- RS Stock No.:
- 429-073
- Mfr. Part No.:
- LSS100300
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| RF Protocols | KNX, BACnet | |
| Product Type | IP Gateway | |
| Antenna Mount Type | DIN Rail | |
| Series | KNX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RF Protocols KNX, BACnet | ||
Product Type IP Gateway | ||
Antenna Mount Type DIN Rail | ||
Series KNX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LV
The Schneider Electric Gateway with Power Supply supports BACnet and KNX communication protocols. It operates at a rated supply voltage of 24 V DC with a power consumption of 2 W or 12 W. The device features LED indicators, including a green LED for CPU load and a green/red LED for KNX power/reset status.
DIN rail mounting
IP20 rated

