Schneider Electric AC Motor, 2.36 W, 480 V dc
- RS Stock No.:
- 248-3955
- Mfr. Part No.:
- BMH1002P01A2A
- Brand:
- Schneider Electric
Price (ex. GST) Each
$2,807.18
(exc. GST)
$3,087.90
(inc. GST)
On back order for despatch 30/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2,807.18 |
- RS Stock No.:
- 248-3955
- Mfr. Part No.:
- BMH1002P01A2A
- Brand:
- Schneider Electric
Related links
- Schneider Electric AC Motor 480 V dc
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Siemens 1FK2104 Synchronous Servo Motor 480 V, Flange Mount Mounting
- Siemens 1FK2104 Synchronous Servo Motor 480 V, Flange Mount Mounting
- Schneider Electric Soft Starter 480 V ac IP20
- Mellor Electric AC Anti Clockwise Shaded Pole AC Motor 230 V,...
- Schneider Electric Inverter Drive 3 Phase 10.7 A 6.6 A 8.5 A
- Schneider Electric TeSys Motor Protection Unit, 110 - 115 V ac