Recently searched

    Omron Accurax G5 Servo Motor, 400 W, 1 Phase, 230 V

    Subtotal (1 unit)**

    $2,559.50

    (exc. GST)

    $2,815.45

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$2,559.50

    **price indicative

    RS Stock No.:
    215-8329
    Mfr. Part No.:
    R88M-KH40030H-S2-D
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Power Rating

    400 W

    Supply Voltage

    230 V

    Phase

    1

    Series

    Accurax G5

    Related links