Omron Accurax G5 Servo Motor, 750 W, 3 Phase, 400 V
- RS Stock No.:
- 215-8320
- Mfr. Part No.:
- R88M-K75030C-S2
- Brand:
- Omron
Subtotal (1 unit)**
$3,216.45
(exc. GST)
$3,538.09
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $3,216.45 |
**price indicative
- RS Stock No.:
- 215-8320
- Mfr. Part No.:
- R88M-K75030C-S2
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 750 W | |
Supply Voltage | 400 V | |
Phase | 3 | |
Series | Accurax G5 | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 750 W | ||
Supply Voltage 400 V | ||
Phase 3 | ||
Series Accurax G5 | ||
Related links
- Omron Accurax G5 Servo Motor 3 Phase, 400 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 3 Phase, 400 V
- Omron Accurax G5 Servo Motor 3 Phase, 400 V
- Omron Accurax G5 Servo Motor 3 Phase, 400 V
- Omron Accurax G5 Servo Motor 3 Phase, 400 V
- Omron Accurax G5 Servo Motor 3 Phase, 400 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V