Recently searched

    Omron Accurax G5 Servo Motor, 1 kW, 3 Phase, 400 V

    Subtotal (1 unit)**

    $3,860.12

    (exc. GST)

    $4,246.13

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$3,860.12

    **price indicative

    RS Stock No.:
    215-8301
    Mfr. Part No.:
    R88M-K1K020C-S2
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Power Rating

    1 kW

    Supply Voltage

    400 V

    Phase

    3

    Series

    Accurax G5

    Related links