The Omron professional range of G series servo motor provides wide range of compact servo motors and designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system. This G series cylinder type AC servo motor has absolute encoder, tap without brake and standard connector. It has 0.16 Nm rated torque, 3000 rpm speed and 50 W power capacity. It operates on 230 VAC single phase.
Peak torque 300% of continuous torque during 3 seconds or more depending on model Servomotors supported by SmartStep2, G-Series and Accurax G5 servo drives Cylindrical and flat servomotors types are available Encoder accuracy of 10,000 step/rev as standard and 17-bit ABS encoder as optional IP65 as standard and shaft oil seal available Motors with brake as option