- RS Stock No.:
- 187-9892
- Brand:
- RS PRO
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,061.91
(exc. GST)
$3,368.10
(inc. GST)
Units | Per unit |
1 + | $3,061.91 |
- RS Stock No.:
- 187-9892
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO 3 Phase Squirrel Cage Induction AC Motor
Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications. The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor with excellent corrosion resistance. These squirrel cage motors are available with various numbers of poles and are produced in accordance with IEC 60034 standards, ensuring a high quality motor to suit your needs. In addition, these robust squirrel cage induction motors feature two earthing terminals, oil seal fitted ends, bearing C3 shielding and are NDE shaft drilled and tapped for easy mounting of accessories. These motors are an excellent solution for your needs that is low maintenance and easy to install.
Features and benefits
Frame 63-160
Thermistors Fitted as standard
Located Bearing at NDE
Reinforced bearing housing
80-112 DE Only
132 & 160 DE & NDE
Oil Seal fitted as standard at both Ends
RAL7031 rustproof painting 40 micron min
Inverter rated windings
CT = 2:1 VT = 10:1
NDE Shaft drilled and Tapped for easy mounting of accessories
Two earthing terminals
Bearing C3 Shielded
Bearing make SKF, FAG, NSK, NTN
IP55 protection
Available with various number of poles
Thermistors Fitted as standard
Located Bearing at NDE
Reinforced bearing housing
80-112 DE Only
132 & 160 DE & NDE
Oil Seal fitted as standard at both Ends
RAL7031 rustproof painting 40 micron min
Inverter rated windings
CT = 2:1 VT = 10:1
NDE Shaft drilled and Tapped for easy mounting of accessories
Two earthing terminals
Bearing C3 Shielded
Bearing make SKF, FAG, NSK, NTN
IP55 protection
Available with various number of poles
Application
3 phase squirrel cage induction motors are an affordable and efficient type of motor commonly used in industrial applications. They are low maintenance and have excellent heat regulation, ensuring a reliable and low cost motor. They are available with various pole configurations and are commonly used in applications such as:
Pumps
Blowers and fans
Gearboxes
Machine tools
Conveyor belts
Pumps
Blowers and fans
Gearboxes
Machine tools
Conveyor belts
FAQs
How is the speed determined?
3 phase induction motors feature two main components that can influence the speed of the motor, these include a rotor and a stator. Once a current is applied across the stator, a rotating magnetic field is created inducing a current in the rotor. As a result, the rotor also creates a magnetic field and begins to follow the stator. In addition, the number of poles in the windings of a motor can greatly determine the motors speed. If a motor has a higher number of poles it will tend to have a slower rated speed but a higher rated torque.
Note
RS warrants that no product purchased from RS is materially defective. In the event of any such product becoming/arriving materially defective surrounding defects apparent on delivery or within 18 months of purchase, RS will (at its option) replace or repair the product or refund the purchase price.
Specifications
Attribute | Value |
---|---|
Power Rating | 11 kW |
Efficiency Class | IE3 |
Frequency Rating | 50Hz |
Supply Voltage | 400 V |
Phase | 3 |
Output Speed | 2945 rpm |
Number of Poles | 2 |
Mounting Type | Foot Mount |
Shaft Diameter | 42k6 |
Shaft Length | 110mm |
Width | 553.5mm |
Current Rating | 18.5 A |
Length | 307mm |
Maximum Output Torque | 35.7 nm |
Dimensions | 307 x 553.5 x 398 mm |
Bearing Type | Drive End, Non Drive End |
Depth | 398mm |
Related links
- RS PRO AC Motor IE3 4 Pole Flange Mount Mounting
- RS PRO AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO AC Motor IE3 2 Pole Flange Mount Mounting
- Portescap Brushed DC Motor 12 V dc 5300 rpm, 3mm Shaft Diameter
- Maxon Brushed DC Motor 24 V dc 8820 rpm, 3mm Shaft Diameter
- Maxon Brushed DC Motor 12 V 8010 rpm, 3mm Shaft Diameter
- Omron G5 Series Servo Motor 3 Phase, 400 V
- Omron 1S Servo Motor 3 Phase, 400 V