Recently searched

    PUI Audio DC Motor, 3 V dc, 12000 rpm

    Subtotal (1 unit)**

    $3.73

    (exc. GST)

    $4.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +$3.73

    **price indicative

    Packaging Options:
    RS Stock No.:
    276-754
    Mfr. Part No.:
    HD-EM0803-LW20-R
    Brand:
    PUI Audio
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PUI Audio

    Supply Voltage

    3 V dc

    Output Speed

    12000 rpm