- RS Stock No.:
- 877-3119
- Mfr. Part No.:
- VIPER53SP-E
- Brand:
- STMicroelectronics
On back order for despatch 08/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$6.382
(exc. GST)
$7.02
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $6.382 | $31.91 |
*price indicative |
- RS Stock No.:
- 877-3119
- Mfr. Part No.:
- VIPER53SP-E
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 19 V |
Maximum Output Voltage | 620 V |
Mounting Type | Surface Mount |
Pin Count | 10 |
Maximum Output Current | 150µA |
Dimensions | 9.6 x 9.5 x 3.65mm |
Package Type | PowerSO |
Input Voltage Range | 0 → 19 V |
Current Limit | 2.3A |
Minimum Input Voltage | 0 V |
Maximum Operating Temperature | +125 °C |
Length | 9.6mm |
Width | 9.5mm |
Height | 3.65mm |
Minimum Operating Temperature | +25 °C |
Output Current Range | Maximum of 150 μA |
Operating Temperature Range | +25 → +125 °C |
Output Voltage Range | -0.3 → 620 V |