Power Integrations, AC/DC Converter 3 A 8-Pin, DIP-C TNY263PN

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$73.45

(exc. GST)

$80.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$1.469$73.45
250 +$1.322$66.10

*price indicative

RS Stock No.:
146-5634
Mfr. Part No.:
TNY263PN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V ac

Output Power

7.5W

Mount Type

Through Hole

Pin Count

8

Switching Frequency

132kHz

Maximum Output Current

3A

Package Type

DIP-C

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

68%

Maximum Operating Temperature

150°C

Height

3.68mm

Length

9.83mm

Series

TinySwitch-II

Standards/Approvals

No

Automotive Standard

No

Supply Current

200μA

RoHS Status: Exempt

TinySwitch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering.

Fully integrated auto-restart for short circuit and open loop fault protection – saves external component costs

Programmable line under-voltage detect feature prevents power on/off glitches – saves external components

Frequency jittering dramatically reduces EMI (∼10 dB) – minimizes EMI filter component costs

132 kHz operation reduces transformer size – allows use of EF12.6 or EE13 cores for low cost and small size

Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer

Related links