- RS Stock No.:
- 168-7849
- Mfr. Part No.:
- VIPER27HD
- Brand:
- STMicroelectronics
On back order for despatch 24/03/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$1.969
(exc. GST)
$2.166
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $1.969 | $98.45 |
100 - 150 | $1.92 | $96.00 |
200 + | $1.891 | $94.55 |
*price indicative |
- RS Stock No.:
- 168-7849
- Mfr. Part No.:
- VIPER27HD
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC/DC Converters, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Controller Type | PWM Controller |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Maximum Switching Frequency | 115 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Input Voltage | 23.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 8.5 V |
Minimum Operating Temperature | -40 °C |