Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-103
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | C14 | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1830mm | |
| MTBF | 100000h | |
| Efficiency | 78% | |
| Standards Met | ErP Compliant | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±0.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1830mm | ||
MTBF 100000h | ||
Efficiency 78% | ||
Standards Met ErP Compliant | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Line Regulation Range ±0.5% | ||
- COO (Country of Origin):
- TW
RS 80W ErP Single Output Switch Mode Desktop Power Supply
80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.
External switch mode desktop power supply
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection
