- RS Stock No.:
- 247-8357
- Mfr. Part No.:
- 2608603400
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 247-8357
- Mfr. Part No.:
- 2608603400
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The expert for metal cutting disc combines enormous cutting power in metal with maximum safety. The glass made of premium aluminum oxide with high-quality phenolic resin binding is suitable for demanding applications and achieves good results. In addition, the precision-manufactured glass fiber fabric provides for high stability and safety during cutting. Use this disc to cut metal. For angle grinder.
Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA specification As 46 T BF, diameter mm 230, bore diameter mm 22.23, thickness mm 1.9
Specifications
Attribute | Value |
---|---|
Disc Diameter | 230mm |
Disc Type | Cutting Disc |
Thickness | 1.9mm |
Abrasive Material | Aluminium Oxide |
Bore Size | 22.23mm |
Grit Size | P46 |
Related links
- Bosch Aluminium Oxide Grinding Disc, 230mm x 1.9mm Thick, P46 Grit
- Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 1.9mm...
- Bosch Aluminium Oxide Cutting Disc, 230mm x 3mm Thick, P30 Grit
- Bosch Aluminium Oxide Cutting Disc, 230mm x 3mm Thick, P24 Grit
- Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 1.6mm...
- Bosch Aluminium Oxide Grinding Disc, 230mm x 6mm Thick, P30 Grit
- Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 2.5mm...
- Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 3.2mm...