3M Cubitron II Ceramic Cutting Disc, 125mm, 60+ Grade, 254μm Grit

Unavailable
RS will no longer stock this product.
RS Stock No.:
234-7774
Mfr. Part No.:
7100094901
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Type

Cutting Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Bore Size

22.23mm

Grit Size

254µm

Grade

60+

Maximum Safe Speed

20000rpm

Application

Metalworking

Series

Cubitron II

Disc Shape

Round

Model

7100094901

RoHS Status: Not Applicable

3M Cubitron II Abrasive Disc, T41, 125 m


Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.

The 3M Cubitron II Abrasive Disc contains 3M Precision Shaped Ceramic Grain for an exceptionally fast cutting and long lasting wheel for use on almost all materials. Our Abrasive Disc surpass other wheels in both performance and longevity, delivering significant gains in productivity.

Engineered to cut faster and last longer than competitive ceramic products
3M Precision Shaped Grain is self-sharpening, runs cool and optimises mineral breakdown for extra-long life
Rigid, reinforced resin-bonded wheel slices through almost all materials