3M Silicon Carbide Sanding Disc, 115mm, Extra Coarse Grade, 10 in pack
- RS Stock No.:
- 187-8715
- Mfr. Part No.:
- 51910
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$424.79
(exc. GST)
$467.27
(inc. GST)
- RS Stock No.:
- 187-8715
- Mfr. Part No.:
- 51910
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
- COO (Country of Origin):
- US
3M Scotch-Brite Series Abrasive Disc, 115mm Disc Diameter, Extra Coarse Grade - 51910
This abrasive disc is a high-performance sanding disc designed for effective cleaning and surface preparation. Measuring 115mm in diameter, the round abrasive disc is equipped with a 22mm bore size, making it a versatile tool for various applications in the industrial sector. Created with superior silicon carbide material, it excels in the removal of coatings and corrosion, ensuring a streamlined workflow for metalworkers.
Features & Benefits
• Constructed from silicon carbide for optimal cleaning efficiency
• Extra coarse grade ensures rapid coating removal
• Durable design maintains workpiece shape during use
• Effective for rust, paint, and light mill scale removal
• Large contact area promotes quick and consistent performance
• Engineered to minimise chunking and extend life
Applications
• Utilised for removing coatings from metal surfaces
• Effective in rust and paint removal for refurbishment projects
• Ideal for cleaning abrasive tools and equipment
• Suited for preparing surfaces prior to finishing processes
What makes this disc suitable for use in metalworking?
The disc's construction from silicon carbide provides a sharp cutting action, making it particularly effective for aggressive cleaning tasks, while its extra coarse grade allows for rapid material removal without damaging the substrate.
How does the 22mm bore size impact usability?
The 22mm bore size ensures compatibility with a wide range of sanding machines and is ideal for use in both handheld and stationary applications, enhancing its versatility in various work settings.
What are the advantages of using a round abrasive disc over other shapes?
The round shape allows for greater flexibility and contact with contoured surfaces, facilitating easier access to hard-to-reach areas, which assists in achieving a uniform finish across different types of materials.
Related links
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 40 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 40 in pack
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit

