Ansmann MaxE AA NiMH Rechargeable AA Batteries, 1.3Ah, 1.2V - Pack of 2
- RS Stock No.:
- 776-0780
- Mfr. Part No.:
- 5030802
- Brand:
- Ansmann
Bulk discount available
Subtotal (1 pack of 2 units)**
$15.15
(exc. GST)
$16.67
(inc. GST)
26 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 - 98 | $7.575 | $15.15 |
100 + | $7.46 | $14.92 |
**price indicative
- RS Stock No.:
- 776-0780
- Mfr. Part No.:
- 5030802
- Brand:
- Ansmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansmann | |
Capacity | 1.3Ah | |
Number of Batteries Supplied | 2 | |
Chemistry | NiMH | |
Brand Range | Ansmann MaxE | |
Size | AA | |
Nominal Voltage | 1.2V | |
Operating Temperature Range | -20 → +50°C | |
Minimum Operating Temperature | -20°C | |
Low Self Discharge | Yes | |
Maximum Operating Temperature | +50°C | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Ansmann | ||
Capacity 1.3Ah | ||
Number of Batteries Supplied 2 | ||
Chemistry NiMH | ||
Brand Range Ansmann MaxE | ||
Size AA | ||
Nominal Voltage 1.2V | ||
Operating Temperature Range -20 → +50°C | ||
Minimum Operating Temperature -20°C | ||
Low Self Discharge Yes | ||
Maximum Operating Temperature +50°C | ||
Terminal Type Standard | ||
Related links
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 2
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 2
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 2
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- Ansmann MaxE AA NiMH Rechargeable AA Battery 1.2V - Pack of
- Duracell Duracell Recharge Plus AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4