Recently searched

    Ansmann MaxE AA NiMH Rechargeable AA Battery, 2.4Ah, 1.2V - Pack of

    Subtotal (1 unit)**

    $9.60

    (exc. GST)

    $10.56

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$9.60

    **price indicative

    RS Stock No.:
    144-5698
    Mfr. Part No.:
    2312-3023-520
    Brand:
    Ansmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ansmann

    Capacity

    2.4Ah

    Number of Batteries Supplied

    1

    Chemistry

    NiMH

    Brand Range

    Ansmann MaxE

    Size

    AA

    Nominal Voltage

    1.2V

    Operating Temperature Range

    -20 → +60°C

    Low Self Discharge

    Yes

    Terminal Type

    Standard

    Related links