Gp Batteries GP Batteries Ultra Alkaline AA Batteries 1.5V
- RS Stock No.:
- 244-4643
- Mfr. Part No.:
- GPPCA15AU006
- Brand:
- Gp Batteries
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4643
- Mfr. Part No.:
- GPPCA15AU006
- Brand:
- Gp Batteries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gp Batteries | |
| Brand Range | GP Batteries Ultra Alkaline | |
| Model Number | GP15AU | |
| Nominal Voltage | 1.5V | |
| Terminal Type | Flat | |
| Select all | ||
|---|---|---|
Brand Gp Batteries | ||
Brand Range GP Batteries Ultra Alkaline | ||
Model Number GP15AU | ||
Nominal Voltage 1.5V | ||
Terminal Type Flat | ||
RoHS Status: Not Applicable
The Gp Batteries ultra alkaline is especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices.
Shelf life up to 10 years
Full range of sizes
Full range of sizes
