Varta Industrial Zinc Manganese Dioxide AA Battery 1.5V
- RS Stock No.:
- 188-1972
- Mfr. Part No.:
- 4106210591
- Brand:
- Varta
Available for back order.
Price (ex. GST) Each (In a Pack of 500)
$1.101
(exc. GST)
$1.211
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
500 + | $1.101 | $550.50 |
*price indicative
- RS Stock No.:
- 188-1972
- Mfr. Part No.:
- 4106210591
- Brand:
- Varta
Technical data sheets
Legislation and Compliance
Product Details
Long running times, at application specific discharge profiles
Safe & reliable
Low self-discharge
Complete type range
Market-oriented packaging versions
applications
blood pressure device
blood sugar indicator
body fat monitor
CD player
electronic game
Flash light
medical application
MP3 player
OTHERS
photo
remote control
sensor network
smoke detector
toy
walkie-talkie
watch (digital & Analogue)
Safe & reliable
Low self-discharge
Complete type range
Market-oriented packaging versions
applications
blood pressure device
blood sugar indicator
body fat monitor
CD player
electronic game
Flash light
medical application
MP3 player
OTHERS
photo
remote control
sensor network
smoke detector
toy
walkie-talkie
watch (digital & Analogue)
Specifications
Attribute | Value |
---|---|
Brand Range | Varta Industrial |
Model Number | 4106 |
Sub Range | Power One |
Chemistry | Zinc Manganese Dioxide |
Nominal Voltage | 1.5V |
Capacity | 2.6mAh |
Size | AA |
IEC Name | LR6 |
Related links
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA...
- Energizer Industrial Zinc Manganese Dioxide AA Batteries 1.5V
- Duracell Duracell Plus Alkaline Manganese Dioxide AA Battery 1.5V
- Varta Lithium Manganese Dioxide 3V 1/2 AA Battery
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Batteries 1.5V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA...
- Energizer Industrial Zinc Manganese Dioxide AAA Batteries 1.5V