- RS Stock No.:
- 832-0545
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 832-0545
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS 3D Printer Filaments HIPS
HIPS is an easy to print, High Impact Polystyrene filament with multifunctional properties. HIPS is an excellent support material in combination with ABS, because it dissolves in D'limonene and ABS remains unaffected
HIPS is very suitable for detailed prints, but also for large objects because the material shows very limited warping. Furthermore HIPS is very light and durable, has good interlayer bonding, can be glued easily and the colours result in a smooth matt surface of the 3D printed objects. High Impact Polystyrene is therefore widely used in model building
HIPS is very suitable for detailed prints, but also for large objects because the material shows very limited warping. Furthermore HIPS is very light and durable, has good interlayer bonding, can be glued easily and the colours result in a smooth matt surface of the 3D printed objects. High Impact Polystyrene is therefore widely used in model building
Dissolves in D'limonene
High impact-resistance
Can be glued easily
For matt, detailed, complex or large prints
Light and durable
Virtually no "warping"
High impact-resistance
Can be glued easily
For matt, detailed, complex or large prints
Light and durable
Virtually no "warping"
Additional info:
Recommended temperature for heated bed is ± 65-110゚C.
The speed with which HIPS dissolves in D'limonene is depending on the volume and improves by movement..
HIPS can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly
The speed with which HIPS dissolves in D'limonene is depending on the volume and improves by movement..
HIPS can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Specifications
Attribute | Value |
---|---|
Material Type | HIPS |
Printing Technology | FDM |
Machine Specific | No |
Colour | Natural |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 2.85mm |
Printing Material | HIPS |
Related links
- Ultimaker for use with MakerBot Replicator Desktop 3D Printer (5th Gen)
- RS PRO 1.75mm Natural HIPS 3D Printer Filament, 500g
- 3D Systems Black PLA 3D Printer Filament, 800g
- Copper 3D 2.85mm Blue 500g
- Copper 3D 2.85mm Red Food contact Flexible 500g
- Copper 3D 2.85mm Red PLACTIVE 3D Printer Filament, 750g
- Copper 3D 2.85mm Sky blue PLACTIVE 3D Printer Filament, 750g
- 3D Systems Green PLA 3D Printer Filament, 800g