- RS Stock No.:
- 190-1943
- Brand:
- RS PRO
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$217.20
(exc. GST)
$238.92
(inc. GST)
Units | Per unit |
1 - 4 | $217.20 |
5 + | $178.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 190-1943
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS PRO 2.85 mm Natural PVA 3D Printer Filament, 1 kg
Need to design complex structures with your 3D printer? Turn to this polyvinyl alcohol (PVA) based filament from RS PRO. Its excellent printability with low moisture absorption makes it easy to get high-quality prints when you use it with Fused Filament Fabrication (FFF) technology machines.
The filament is resistant to oil as well as grease and solvents, so you can use it for manufacturing industrial equipment and parts. You can print with this material even if your printer is not equipped with a heated bed, as PVA does not shrink or warp much. Using a heated bed between +35˚C and +60˚C, however, can help minimise these effects further.
Since this component is cold-water-soluble, it's frequently used to create prototype moulds that you can quickly remove without ruining the casting. The filament is best used in printers with dual extruders if you want to create intricate shapes.
The filament is resistant to oil as well as grease and solvents, so you can use it for manufacturing industrial equipment and parts. You can print with this material even if your printer is not equipped with a heated bed, as PVA does not shrink or warp much. Using a heated bed between +35˚C and +60˚C, however, can help minimise these effects further.
Since this component is cold-water-soluble, it's frequently used to create prototype moulds that you can quickly remove without ruining the casting. The filament is best used in printers with dual extruders if you want to create intricate shapes.
Features and Benefits
Natural colour
Diameter of 2.85 mm
For use with common desktop 3D printers
Support materials material type
PVA printing material
Fused Filament Fabrication (FFF) printing technology
Weight of 1 kg
Diameter of 2.85 mm
For use with common desktop 3D printers
Support materials material type
PVA printing material
Fused Filament Fabrication (FFF) printing technology
Weight of 1 kg
Specifications
Attribute | Value |
---|---|
Material Type | Support |
Printing Technology | FDM |
Machine Specific | No |
Colour | Natural |
For Use With | Dual Extrusion |
Weight | 1kg |
Diameter | 2.85mm |
Printing Material | PVA |
Related links
- RS PRO 1.75mm Natural PVA 3D Printer Filament, 500g
- RS PRO 1.75mm Natural PVA 3D Printer Filament, 1kg
- RS PRO 2.85mm Natural PVA 3D Printer Filament, 500g
- 3D Systems Black PLA 3D Printer Filament, 800g
- Ultimaker 2.85mm Natural PVA 3D Printer Filament, 350g
- Ultimaker 2.85mm Natural PVA 3D Printer Filament, 750g
- Copper 3D 2.85mm Red PLACTIVE 3D Printer Filament, 750g
- 3D Systems Green PLA 3D Printer Filament, 800g