- RS Stock No.:
- 159-6349
- Mfr. Part No.:
- 1643
- Brand:
- Ultimaker
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$134.69
(exc. GST)
$148.16
(inc. GST)
Units | Per unit |
1 + | $134.69 |
- RS Stock No.:
- 159-6349
- Mfr. Part No.:
- 1643
- Brand:
- Ultimaker
Legislation and Compliance
- COO (Country of Origin):
- NL
Specifications
Attribute | Value |
---|---|
Material Type | CPE |
Printing Technology | FDM |
Machine Specific | No |
Colour | Transparent |
Weight | 700g |
Diameter | 2.85mm |
Printing Material | CPE+ |
Related links
- Ultimaker for use with MakerBot Replicator Desktop 3D Printer (5th Gen)
- 3D Systems Black PLA 3D Printer Filament, 800g
- Copper 3D 2.85mm Blue 500g
- Copper 3D 2.85mm Red Food contact Flexible 500g
- Ultimaker 2.85mm Transparent CPE 3D Printer Filament, 750g
- Copper 3D 2.85mm Red PLACTIVE 3D Printer Filament, 750g
- Copper 3D 2.85mm Sky blue PLACTIVE 3D Printer Filament, 750g
- 3D Systems Green PLA 3D Printer Filament, 800g