Ultimaker 2.85 mm Blue ABS 3D Printer Filament, 750 g
- RS Stock No.:
- 134-8164
- Mfr. Part No.:
- 1624
- Brand:
- Ultimaker
Subtotal (1 unit)*
$104.33
(exc. GST)
$114.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.33 |
*price indicative
- RS Stock No.:
- 134-8164
- Mfr. Part No.:
- 1624
- Brand:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | ABS | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Blue | |
| For Use With | Ultimaker S5 Pro bundle | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type ABS | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Blue | ||
For Use With Ultimaker S5 Pro bundle | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Standards/Approvals No | ||
Ultimaker 3D Printer Filament ABS
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job.
• Excellent mechanical properties
• Excellent interlayer adhesion, especially when using the front door add-on
• Withstands temperatures up to 85 ºC
• Great for exceptionally strong prototypes or end-use parts
• Achieve nicer aesthetics compared to other ABS filaments
• Formulated for an easy 3D printing experience with minimal warping and good bed adhesion
ABS
For professionals with mechanical uses in mind, this filament is impact resistant, hard, while retaining good flexibility. ABS combines detailed surface quality with reliable performance
Related links
- Ultimaker 2.85 mm Black ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Gold ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Grey ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Yellow ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Silver ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Orange ABS 3D Printer Filament, 750 g
