Ultimaker 2.85 mm Grey Tough PLA 3D Printing Material, 750 g
- RS Stock No.:
- 665-290
- Mfr. Part No.:
- 232582
- Brand:
- Ultimaker
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 665-290
- Mfr. Part No.:
- 232582
- Brand:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printing Material | |
| Material Type | Tough PLA | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Grey | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Tough PLA | |
| Printing Maximum Temperature | 58°C | |
| Standards/Approvals | ISO 7619-1, ISO 1183, ISO 178, ISO 75-2 / B, ISO 306 / A120, ISO 11357, ISO 1133, ASTM D3039 | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printing Material | ||
Material Type Tough PLA | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Grey | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Tough PLA | ||
Printing Maximum Temperature 58°C | ||
Standards/Approvals ISO 7619-1, ISO 1183, ISO 178, ISO 75-2 / B, ISO 306 / A120, ISO 11357, ISO 1133, ASTM D3039 | ||
RoHS Status: Exempt
The Ultimaker Tough PLA is a technical PLA filament with toughness comparable to Ultimaker ABS. Ideal for reliably printing technical models at large sizes, our Tough PLA offers the same safe and easy use as regular PLA.
Impact strength similar as and higher stiffness compared to Ultimaker ABS
Tough PLA is less brittle than regular PLA
Gives a more matte surface finish quality
Heat resistance is similar to standard PLA filaments
Related links
- Ultimaker 2.85 mm Yellow Polylactic Acid 3D Printing Material, 750 g
- Ultimaker 2.85 mm Blue Polylactic Acid 3D Printing Material, 750 g
- Ultimaker 2.85 mm Black Polyethylene Terephthalate 3D Printing Material, 750 g
- Ultimaker 2.85 mm Grey Polyethylene Terephthalate 3D Printing Material, 750 g
- Ultimaker 2.85 mm Blue Polyethylene Terephthalate 3D Printing Material, 750 g
- Ultimaker 2.85 mm Silver Polylactic Acid 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Polylactic Acid 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Pearl White Polylactic Acid 3D Printer Filament, 750 g
