Ultimaker Isolator for use with Ultimaker 2, Ultimaker 2+, Ultimaker 2+ Extended, Ultimaker 2 Extended
- RS Stock No.:
- 908-2944
- Mfr. Part No.:
- 1310
- Brand:
- Ultimaker
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.53
(exc. GST)
$84.18
(inc. GST)
Units | Per unit |
1 + | $76.53 |
- RS Stock No.:
- 908-2944
- Mfr. Part No.:
- 1310
- Brand:
- Ultimaker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Hot End Isolator for Ultimaker 2
The Hot End Isolator connects the PTFE coupler, nozzle and heater block
Note
Only compatible with the Ultimaker 2 Family
Ultimaker Accessories
Specifications
Attribute | Value |
---|---|
Product Type | Isolator |
For Use With | Ultimaker 2, Ultimaker 2+, Ultimaker 2+ Extended, Ultimaker 2 Extended |
Related links
- Ultimaker Print Table Glass for use with Ultimaker 2+ Connect, Ultimaker S3
- Ultimaker Nozzle and Heater Block for use with Ultimaker 2 Ultimaker Go
- Ultimaker Hot End Pack for use with Ultimaker 2 Ultimaker Go
- Ultimaker PT100 b Sensor for use with Ultimaker 2 Ultimaker 2+...
- Ultimaker Nozzle for use with Ultimaker 2+ 0.4mm
- Ultimaker Olsson Block Kit for use with Ultimaker 2, Ultimaker 2+
- Ultimaker PTFE Coupler for use with Ultimaker 2 Ultimaker 2+...
- Ultimaker Bowden Tube for use with Ultimaker 2 Ultimaker 2+...