- RS Stock No.:
- 431-7324
- Mfr. Part No.:
- J01070A2002
- Brand:
- Telegartner
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.32
(exc. GST)
$26.75
(inc. GST)
Units | Per unit |
1 - 14 | $24.32 |
15 - 49 | $23.66 |
50 - 99 | $22.87 |
100 - 249 | $22.41 |
250 + | $21.93 |
- RS Stock No.:
- 431-7324
- Mfr. Part No.:
- J01070A2002
- Brand:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Straight Plug
Approvals
IEC169-13
Telegärtner
1·6/5·6 series designed specifically for instrumentation within telecommunication systems
Fully meets IEC 169-13 (DIN 47295)
Screw coupling types give reliability in performance
PCB sockets available
Socket to socket adaptor also available
Fully meets IEC 169-13 (DIN 47295)
Screw coupling types give reliability in performance
PCB sockets available
Socket to socket adaptor also available
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | 1.6/5.6 Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT 3002 |
Operating Frequency | 0 to 1GHz |
Contact Material | Beryllium Copper, Copper Nickel Lead Alloy |
Contact Plating | Copper Nickel Gold Alloy |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle