- RS Stock No.:
- 559-880
- Mfr. Part No.:
- J01073K2000
- Brand:
- Telegartner
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$20.80
(exc. GST)
$22.88
(inc. GST)
Units | Per unit |
1 - 14 | $20.80 |
15 - 49 | $20.18 |
50 - 99 | $19.56 |
100 - 249 | $19.15 |
250 + | $18.75 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 559-880
- Mfr. Part No.:
- J01073K2000
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bulkhead jack
Approvals
IEC169-13
Telegärtner
1·6/5·6 series designed specifically for instrumentation within telecommunication systems
Fully meets IEC 169-13 (DIN 47295)
Screw coupling types give reliability in performance
PCB sockets available
Socket to socket adaptor also available
Fully meets IEC 169-13 (DIN 47295)
Screw coupling types give reliability in performance
PCB sockets available
Socket to socket adaptor also available
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 1.6/5.6 Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59 B/U |
Operating Frequency | 1 to 3GHz |
Body Plating | White Bronze |
Contact Plating | Enickel |