Molex

Molex

60-78, Abey Rd, Melton, VIC, 3337, Australia
Molex

About Molex

Molex believes in the transformative power of creating connections. As a leading global provider of connector solutions, Molex brings engineering excellence, trusted relationships and an unparalleled commitment to quality and reliability to help customers across industries improve lives. Trusted for more than 80 years, Molex offers world-class design, manufacturing and a portfolio of 100,000+ innovative products. We’re doing more than developing solutions, we’re Creating Connections for Life.

Featured products

Micro-FiT, Mini-FiT

FiT Family Power Connectors from Molex

  • FiT Family power connectors provide design engineers with fully protected header terminals in a small package using cutting-edge designs that ensure long-term reliability
  • Available in multiple circuit sizes and cable lengths for Board-to-Board, Wire-to-Board and Wire-to-Wire applications, Micro-Fit connectors support temperatures up to +125°C
  • Mini-Fit connectors offer a double crimp tool and supports up to +125°C for Board-to-Board, Wire-to-Board and Wire-to-Wire applications
Application Tooling

Molex Application Tooling

  • Range of hand tools, applicators, crimping presses, wire cutting/stripping
  • Range of snap-on modules mount to a common pistol or bench mounted holder
  • Manual press bench tools process cable or discrete wires to up productivity
  • Fully automatic machines is ideal if high-volume processing is required
  • Special machines with optional features are available upon request

Molex - Handheld Wire Strip Tool

Molex manual tools are available in a variety of power levels that include a manually cycled ratchet hand tool, a battery powered or pneumatic powered tool cycled by the press of a button, or a hydraulic tool cycled by the press of a footswitch.

Molex KK WTB Connectors

KK Connectors from Molex

KKPlus Wire-to-Board Connectors deliver current up to 11A through 2.50, 3.00 and 3.96mm pitch sizes for superior design flexibility and efficient assembly

View the range

DesignSpark is the home of our engineering community.