Fibox NEO Enclosures, a new concept in design
An exciting new range of enclosures with versatality designed in. Providing IP66 protection and the versatility of exchangable hinged or screwed covers.


Fibox is a global leader in the design and manufacture of a wide portfolio of high-performance electrical enclosures. Fibox enclosures are found protecting vital electrical equipment in many thousands of applications throughout the world. Sustainability is a driving force behind innovation and decision-making for Fibox. Their polycarbonate enclosures are 100% recyclable and made from up to 25% recycled polymer. Being moulded from high-grade technical polycarbonate, their enclosures are corrosion free and UV resistant. Polycarbonate does not delaminate over time, Fibox enclosures continue to perform after 30 years in the field, requiring little maintenance or replacement, and ensure sustainable protection even in harsh environments. Their enclosures weigh much less than steel or polyester equivalents and ensure that minimal energy is used in transportation. Key markets: Industrial automation, telecoms and Data, renewable energy, infrastructure, transportation, and environmental protection. Fibox and RS offer a market-leading range of innovative electrical enclosures, built to last but without costing the earth.


A range of glass reinforced wall and pole mounted cabinets available in portrait, landscape and square orientations. ARCA can be wall and pole mounted. Sizes from 300x200x150mm to 800x600x300mm.
An exciting new range of enclosures with versatality designed in. Providing IP66 protection and the versatility of exchangable hinged or screwed covers.
A range of transparent security hinged and lockable windows designed to protect HMIs. Easily fitted to provide IP66 protection.
A broad range of high quality enclosures from 100x100x35mm to 280x180x175mm with metric knockout option and smoked transparent covers.
A range of high quality enclosures with polycarbonate hinged covers, for housing DIN rail mounted components from 8 - 48 modules.