Emergency Stop Buttons
Choose from over 600 e-stop pushbuttons available as surface mount enclosed units, self contained or modular panel mounting pushbuttons suitable for 16 to 30.5mm panel cutouts.

Devices which ensure a machine or process can only be operated in a safe manner are another way to reduce or mitigate risks while allowing efficient operation and higher productivity. These devices can also allow the operator or other members of staff to stop machinery quickly if a dangerous situation occurs.
Choose from over 600 e-stop pushbuttons available as surface mount enclosed units, self contained or modular panel mounting pushbuttons suitable for 16 to 30.5mm panel cutouts.
Two hand controls ensure that both operators hands are clear of the machinery before it will operate. Ideal for presses, cutting & folding machines and other manually loaded machinery with the risk of crush injuries to hands.
Rope pull or grab wire switches allow a machine to be stopped in any emergency via a long, tensioned run of cable. Ideal for long machines or conveyor systems where multiple e-stop points would be impractical.
Another way to ensure the operator is in a safe position before the machine can run is via the use of an enabling switch which must be held lightly in a middle position to allow the machine to operate.
The Allen-Bradley Safedge™ protection system can be used in a variety of applications such as power operated doors and moving machinery beds. It uses a continuous line of touch sensing edging which when compressed can trigger a process to halt.
An alternative to the hand operated emergency stop, a safety related footswitch uses snap-action contacts to trigger an emergency stop.
Emergency stops are often exposed to ensure easy access by operators. This means in washdown or tough environments a full stainless steel bodied IP69K protected e-stop can be the perfect choice.
Where space is a premium the compact CEP series from ABB has just a 65x65mm enclosure footprint while offering a 40mm mushroom e-stop head.