IsoMOV™ Series Varistors
The Bournes IsoMOV™ varistor series is ideally suited for AC/DC power applications with low capacitance and high energy handling density.

Complete your energy efficient or sustainable design with our comprehensive, wide range of components, from trusted brands, including resistors, varistors, inductors, capacitors, filters, ferrites, oscillators, surge protection, rotary encoders plus sounder, buzzer and microphone components.
The Bournes IsoMOV™ varistor series is ideally suited for AC/DC power applications with low capacitance and high energy handling density.
Explore EPCOS' low (B41xx) and high-voltage (B43xx) series of aluminum electrolytic capacitors, both snap-in and screw terminal variations.
The Panasonic Polymer Aluminium solid capacitors from SVT series with low ESR and large capacitance are ideal for industrial applications.
The Panasonic ZS series conductive polymer hybrid aluminium electrolytic capacitors with capacitance ranges up to 560 μF.
The Panasonic ZT series conductive polymer hybrid aluminium electrolytic capacitors with capacitance ranges up to 330 μF.
Panasonic ECQUB Metallized Polypropylene film capacitors with safety function and flame-retardant plastic case and non-combustible resin.
The Vishay MKP1847C metalized polypropylene film capacitor is suitable for applications such as AC filtering, UPS systems and more.
These Bourns AVHT Series multilayered varistors are transient suppressors with temperature independent suppression characteristics.
The Bourns ZV series varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Isabellenhutte SMK series two terminal, surface mount resistors are based on ISA-Plan® foil technology, available in a variety of values.
The Ohmite FSR series exhibits the unique characteristic of dynamic resistance related to the amount of applied force.
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors and EMI filter inductors.