Reed Switch Magnets

A reed switch magnet is a compact magnetic device used to activate or deactivate a magnetic reed switch—a sensor that opens or closes an electrical circuit in response to a magnetic field. Often used in sensor switch applications, a magnet for reed switch can be found in security systems, door position monitoring, robotics, fluid level detection, and various industrial automation setups.

Some models feature a magnet with an on-off switch, also known as a switchable magnet or toggle magnet, allowing users to control the magnetic field manually for added precision and safety during maintenance or testing.

How Reed Switch Magnets Interact with Magnetic Field Sensors

Reed switches and magnets operate through a simple yet effective interaction. When a reed magnet comes close to a magnetic field sensor—usually enclosed in a hermetically sealed glass tube—the magnetic field causes the internal ferromagnetic contacts to either close or open, depending on the switch type (normally open or normally closed). This change in circuit status can trigger alarms, activate devices, or log data, making it ideal for sensor magnet applications across electrical, mechanical, and automation systems.

Benefits of Using Reed Switch Magnets

Using a reed switch magnet combination offers several distinct advantages for sensing and control applications:

  • Sensitivity: Reed switches are highly sensitive to magnetic fields, and reed switch magnets provide the necessary magnetic field strength to activate the switch reliably.
  • Reliability: Reed switch magnets offer a reliable method of actuating reed switches. They have a long operating life, are typically rated for millions of switching cycles, and are resistant to mechanical wear and tear.
  • Compactness: Reed switch magnets are usually small and compact, making them suitable for applications with limited space.
  • Wide Operating Temperature Range: Reed switch magnets can operate effectively in a wide temperature range, typically from below-freezing to elevated temperatures.

Reed Switch Magnet Types

There are several types of reed switch magnets, each suited for specific applications and installation environments:

  • Standard Reed Magnets: These compact reed magnets are ideal for general sensing tasks. They work reliably with most magnetic reed switches and are commonly used in security systems, home automation, and basic industrial setups.
  • Switchable Magnets: A magnet with on-off switch, or switchable magnet, allows manual control of its magnetic field. This is especially useful during maintenance, system testing, or when temporary deactivation is required.
  • **Toggle Magnets: **A toggle magnet works similarly to a switchable magnet but is designed for applications that need a quick flip between active and inactive magnetic states.
  • High-Gauss Sensor Magnets: These stronger magnets provide wider activation distances for reed switches and magnets used in more demanding or high-speed applications.
  • Encapsulated or Weatherproof Magnets: Ideal for outdoor or harsh environments, these sensor magnets come sealed for durability against moisture, dust, and vibration.

Reed Switch Magnet vs. Other Magnetic Switch Solutions

While reed switch magnets and other magnetic switch technologies serve similar purposes, they differ in design and function:

  • Reed Switch Magnet Systems: Operate mechanically via magnetically responsive contacts inside a glass capsule. No external power is needed. Simple, reliable, and cost-effective.
  • Hall-Effect Sensors: Rely on electronic sensing of magnetic fields. They require a continuous power supply and offer more advanced output features, like analog readings or digital pulses.
  • Mechanical Limit Switches: Triggered by physical movement or contact. They offer tactile feedback but are prone to wear due to moving parts.

In contrast, reed switch magnets offer a clean, wear-free, and energy-efficient solution—ideal for low-power applications and systems that require isolated switching.

Industrial Applications of Reed Switch Magnets

The reliability and simplicity of the reed switch magnet make it a preferred choice in numerous industrial and commercial applications.

Manufacturing & Automation

Reed magnets are commonly used in conveyor systems and production lines for position sensing, door actuation, and machinery safety interlocks.

Security & Access Control

Magnets for reed switches are commonly used in door and window sensors for intrusion detection. When the door opens and the magnet moves away, the reed switch changes state, triggering an alarm or signal.

Automotive & Transportation

Used in vehicle doors, hoods, and braking systems to monitor positions without requiring direct contact or external power.

Medical Equipment

In diagnostic tools and lab automation systems, small switchable magnets help enable precise movement detection and non-contact actuation.

Renewable Energy

Switch magnets assist in monitoring component positions in wind turbine housings or solar panel arrays, especially in remote conditions.

How to Choose the Right Magnet for Reed Switch

When selecting the right magnet for reed switch setups, consider these key features:

  1. **Magnet Strength & Activation Distance: **Choose a reed magnet with a magnetic field strong enough to reliably activate the reed switch at your desired range.
  2. **Mounting Orientation & Size: **Consider the physical space available and whether the magnet needs to be surface-mounted, embedded, or adjustable. A small switchable magnet is ideal for compact spaces.
  3. **Magnet Type (Fixed vs. Switchable): **Use a magnet with on off switch or switchable magnet if you need manual control during maintenance or system testing.
  4. **Environmental Resistance: **For outdoor or industrial use, select a magnet that is sealed, corrosion-resistant, or suitable for high-vibration environments.
  5. **Compatibility with Reed Switch Design: **Ensure the magnet for reed switch matches the reed switch’s sensitivity and polarity requirements to avoid misfiring or incomplete activation.

**Buy Reed Switch Magnet Online from RS **

RS is your trusted reed switch magnet supplier and distributor in Australia, offering a comprehensive selection of switch magnets, sensor magnets, and toggle magnets for industrial and commercial use. Our inventory features reliable solutions from leading brands such as Assemtech, Celduc and Siemens—delivering consistent performance for sensing and control applications.

In addition to reed magnets, we also stock components such as proximity sensors, rack mounting hardware, and electrical enclosures, making it easy to complete your installation from a single source.

Order your switching magnets and accessories online today and enjoy fast, nationwide delivery or convenient self-collection from your nearest RS branch. For information on how to place an order, expected delivery times, and any applicable service charges, please visit our Delivery Page.

13 Products showing for Reed Switch Magnets

Results per page