Convex mirrors, also known as safety mirrors, are designed to enhance visibility and security in both indoor and outdoor environments. Their curved reflective surface allows users to monitor wide areas at a glance — from traffic intersections and warehouse aisles to retail corridors and driveways. RS supplies a wide range of convex and dome mirrors designed for surveillance, safety monitoring, and traffic visibility across indoor and outdoor environments.
How Convex Mirrors Work
A convex mirror features an outward-curved reflective surface that causes light rays to diverge. This optical property reduces image size while increasing the visible area, offering a much wider field of view compared to a flat mirror. Because of this, convex mirrors are widely used for eliminating blind spots, enhancing road safety, and monitoring high-traffic industrial zones.
Types of Convex Mirrors
Convex mirrors come in various designs to suit different visibility, installation, and environmental needs. RS offers a wide range of options for road safety, surveillance, and workplace monitoring.
By Shape or Viewing Angle
- Circular Convex Mirrors: Provide a balanced, wide-angle view suitable for general indoor or outdoor use.
- Dome Mirrors: Available in 90°, 180°, and 360° designs for corner, wall, or ceiling mounting, offering extensive area coverage.
- Rectangular Convex Mirrors: Ideal for directional viewing, especially in corridors or along production lines.
By Environment
- Indoor Convex Mirrors: Typically made from lightweight acrylic or polycarbonate materials to improve workplace safety in offices, hospitals, and factories.
- Outdoor Convex Mirrors: Weatherproof and shatter-resistant, designed to withstand UV exposure, rain, and temperature changes for reliable long-term use.
By Material
- Acrylic and Polycarbonate: Offer lightweight durability and impact resistance for general-purpose use.
- Glass: Delivers superior optical clarity and image accuracy.
- Stainless Steel: Built for harsh environments, offering maximum corrosion resistance and strength.
Applications of Convex Mirrors
Here are a few common applications of convex mirrors:
- Industrial Warehouses and Factory Floors: Installed at corner intersections or blind turns to prevent collisions between forklifts and workers.
- Loading Docks and Distribution Centres: Allow operators to observe approaching vehicles and improve efficiency during loading and unloading.
- Car Parks and Driveways: Convex traffic mirrors and driveway mirrors help drivers see around tight corners or exits with obstructed views.
- Commercial Buildings and Offices: Indoor convex mirrors enhance visibility in long corridors and reduce the risk of workplace accidents.
- Hospitals and Public Facilities: Improve patient transport safety by providing clear visibility in busy corridors and intersections.
How to Install Convex Mirrors
For optimal visibility, convex mirrors should be mounted securely and angled correctly toward the target area.
Common installation options include:
- Wall-mounted or ceiling-mounted for indoor environments such as warehouses or hallways.
- Pole-mounted for outdoor use, especially in car parks and traffic control zones.
Ensure the bracket is tightened firmly and positioned at a height that maximises the field of view without distortion.
How to Choose the Right Convex Mirror
When selecting a convex mirror, consider:
- Viewing distance and coverage area: Larger mirrors offer broader visibility.
- Installation environment: Use weather-resistant materials for outdoor applications.
- Shape and curvature: Full dome mirrors provide 360° surveillance, while circular models suit single-direction visibility.
- Material and durability: Select acrylic or polycarbonate for impact resistance, glass for optical accuracy.
- Mounting requirements: Verify compatibility with wall, pole, or ceiling mounts.
Buy Convex Mirrors Online from RS Australia
RS is a trusted manufacturer, supplier, and distributor of convex mirrors in Australia, offering a wide range of options from RS PRO. Our selection includes round convex mirrors, traffic mirrors, dome mirrors, and driveway mirrors, each designed to deliver durability, clarity, and reliable performance in both indoor and outdoor environments.
Ordering online is fast and secure, simply add your selected convex or dome mirror to the cart and check out through our streamlined platform. You can also explore complementary safety products such as warning signs, safety barriers, and protective bollards to create a safer workplace in the industrial sites or traffic zone.
RS provides nationwide delivery for all products, from small convex mirrors to industrial safety ones. For more details on delivery services, timings, and fees, please visit our Delivery Information page.