Accelerometer Sensors

What is an Accelerometer Sensor?An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2). How do Accelerometer Sensors work?This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined. Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.What are Accelerometer Sensors used for? Gaming systems Mobile devices Disk drive protection Image stabilisation Sports and health devices Industrial applications Commercial applicationsDid you know?Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Read more Read less

Filters

Viewing 1 - 20 of 81 products
Results per page
Description Price Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 912-9545
Mfr. Part No.ADXL345BCCZ
$7.52
Each (In a Tray of 490)
units
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS Stock No. 709-8439
Mfr. Part No.ADXL345BCCZ
$11.62
Each
units
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS Stock No. 914-0413
Mfr. Part No.ADXL345BCCZ-RL7
$6.745
Each (On a Reel of 1500)
units
Accelerometer 3 Digital Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282LSB/g 14 +85 °C -40 °C
RS Stock No. 850-7543
Mfr. Part No.ADIS16228CMLZ
$422.05
Each
units
Accelerometer 3 Digital Surface Mount SPI 5kHz - 3.6 V 3.15 V ML 0.6104mg/LSB 15 +125 °C -40 °C
RS Stock No. 914-0416
Mfr. Part No.ADXL335BCPZ-RL7
$5.686
Each (On a Reel of 1000)
units
Accelerometer 3 Analogue Surface Mount - 1600Hz 0.5Hz 3.6 V 1.8 V LFCSP LQ 330mV/g 16 +85 °C -40 °C
RS Stock No. 912-6502
Mfr. Part No.ADXL335BCPZ
$6.18
Each (In a Tray of 490)
units
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +85 °C -40 °C
RS Stock No. 709-0148
Mfr. Part No.ADXL335BCPZ
$8.71
Each
units
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +85 °C -40 °C
RS Stock No. 796-8717
Mfr. Part No.ADXL362BCCZ-R2
$15.29
Each
units
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
RS Stock No. 912-9986
Mfr. Part No.ADXL362BCCZ-R2
$10.84
Each (On a Reel of 250)
units
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
RS Stock No. 496-7581
Mfr. Part No.ADXL103CE
$36.83
Each
units
Accelerometer 1 - Surface Mount - - - 6 V 3 V CLCC 1040mV/g 8 +125 °C -40 °C
RS Stock No. 160-0660
Mfr. Part No.ADIS16265BCCZ
$164.069
Each (In a Tray of 176)
units
Gyroscope 1 Digital Surface Mount SPI 330Hz - 5.25 V 4.75 V LGA 0.07326°/s/LSB 20 +105 °C -40 °C
RS Stock No. 161-0547
Mfr. Part No.ADXL103CE
$35.265
Each (In a Tube of 95)
units
Accelerometer 1 - Surface Mount - - - 6 V 3 V CLCC 1040mV/g 8 +125 °C -40 °C
RS Stock No. 802-3682
Mfr. Part No.ADIS16265BCCZ
$153.53
Each
units
Gyroscope 1 Digital Surface Mount SPI 330Hz - 5.25 V 4.75 V LGA 0.07326°/s/LSB 20 +105 °C -40 °C
RS Stock No. 893-7884
Mfr. Part No.ADIS16445BMLZ
$899.88
Each
units
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 5.5kHz - 3.45 V 3.15 V ML 0.2525mg/LSB 20 +105 °C -40 °C
RS Stock No. 759-1998
Mfr. Part No.ADXL325BCPZ
$8.71
Each
units
Accelerometer 3 Analogue Surface Mount - 1600Hz - 3.6 V 1.8 V LFCSP LQ 192mV/g 16 +85 °C -40 °C
RS Stock No. 160-2645
Mfr. Part No.ADXRS646BBGZ
$165.418
Each (In a Tray of 20)
units
Gyroscope 3 Analogue Surface Mount - 1000Hz - 6.25 V 5.75 V CBGA 9.5mV/°/s 32 +105 °C -40 °C
RS Stock No. 709-0145
Mfr. Part No.ADXL327BCPZ
$8.71
Each
units
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 462mV/g 16 +85 °C -40 °C
RS Stock No. 412-771
Mfr. Part No.ADXL320JCP
$76.42
Each
units
Accelerometer 2 - Surface Mount - - - 5.25 V 2.4 V LFCSP 192mV/g 16 +70 °C -20 °C
RS Stock No. 912-6508
Mfr. Part No.ADXL327BCPZ
$6.18
Each (In a Tray of 490)
units
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 462mV/g 16 +85 °C -40 °C
RS Stock No. 799-5457
Mfr. Part No.ADXL375BCCZ
$16.25
Each
units
Accelerometer 3 Digital Surface Mount I2C, Serial-3 Wire, Serial-4 Wire, Serial-SPI - - 3.6 V 2 V LGA 22.6LSB/g 14 +85 °C -40 °C