Microcontrollers | 8 Bit, 16 Bit & 32 Bit Pic MCUs | RS
Recently searched

    Microcontrollers

    Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.

    What are Microcontrollers made up of?

    Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

    What does 8-bit mean?

    Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

    What packages are available for Microcontrollers?

    MCUs come in standard chip packages with various pin counts. Package types include:

    • LQFP
    • PDIP
    • QFN
    • SOIC
    • SSOP
    • TQFP
    • TSSOP

    What are ARM processor cores?

    Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

    • Cortex-M0
    • Cortex-M0+
    • Cortex-M1
    • Cortex-M3
    • Cortex-M4
    • Cortex-M7
    • Cortex-M23
    • Cortex-M33
    • Cortex-M35P

    Where are microcontrollers used?

    MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:

    • Computers
    • Automotive
    • Robotics
    • Automation
    • Medical equipment
    • Home appliances
    • IoT devices

    10723 Products showing for Microcontrollers

    Microchip
    PIC12
    SOIC
    Surface Mount
    8
    8 bit MCU
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC18F
    SPDIP
    Through Hole
    28
    PIC
    8bit
    32 kB
    40MHz
    1.536 kB
    0
    2
    1
    0
    1
    1
    1
    2 → 5.5 V
    Microchip
    PIC12F
    SOIC
    Surface Mount
    8
    PIC
    8bit
    1024 x 14 words
    20MHz
    64 B
    0
    1 x 10 bit
    0
    0
    0
    0
    0
    2 → 5.5 V
    Microchip
    PIC16C
    PDIP
    Through Hole
    18
    PIC
    8bit
    1K x 14 words
    4MHz
    68 B
    0
    -
    0
    0
    0
    0
    0
    2.5 to 6 V
    Microchip
    PIC16F
    PDIP
    Through Hole
    18
    PIC
    8bit
    1024 x 14 words, 64 x 14 words
    4MHz
    68 B
    0
    -
    0
    0
    0
    0
    0
    4 → 5.5 V
    Microchip
    ATmega
    TQFP
    Surface Mount
    32
    AVR
    8bit
    32 kB
    20MHz
    2 kB
    0
    1
    2
    0
    1
    1
    1
    1.8 → 5.5 V
    Microchip
    PIC12F
    SOIC
    Surface Mount
    8
    PIC
    8bit
    1024 x 14 words, 128 B
    20MHz
    64 B
    0
    -
    0
    0
    0
    0
    0
    2 → 5.5 V
    Parallax Inc
    BASIC Stamp 2
    PDIP
    Through Hole
    24
    BASIC Stamp 2
    -
    2 kB
    20MHz
    32 B
    0
    -
    0
    0
    0
    1
    0
    5 → 15 V
    STMicroelectronics
    STM32F1
    LQFP
    Surface Mount
    64
    ARM Cortex M3
    32bit
    128 kB
    72MHz
    20 kB
    1 x Device
    1 x 16 bit
    2
    1
    2
    0
    3
    2 → 3.6 V
    Microchip
    PIC16
    PDIP
    Surface Mount
    20
    PIC
    8bit
    14 kB
    32MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    STM32F0
    TSSOP
    Surface Mount
    20
    ARM Cortex M0
    32bit
    16 kB
    48MHz
    4 kB
    0
    1 x 16 bit
    1
    0
    1
    0
    1
    3.6 V
    STMicroelectronics
    STM8S
    SOIC
    Surface Mount
    8
    STM8
    8bit
    8 kB
    16MHz
    1 kB
    0
    1
    1
    0
    1
    1
    0
    2.95 → 5.5 V
    Microchip
    PIC16
    PDIP
    Through Hole
    8
    PIC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC12C
    SOIC
    Surface Mount
    8
    PIC
    8bit
    512 x 12 words
    4MHz
    25 B
    0
    -
    0
    0
    0
    0
    0
    3 → 5.5 V
    Microchip
    PIC12C
    SOIC
    Surface Mount
    8
    PIC
    8bit
    512 x 12 words
    4MHz
    25 B
    0
    -
    0
    0
    0
    0
    0
    3 → 5.5 V
    Microchip
    PIC12C
    PDIP
    Through Hole
    8
    PIC
    8bit
    512 x 12 words
    4MHz
    25 B
    0
    -
    0
    0
    0
    0
    0
    3 → 5.5 V
    STMicroelectronics
    STM8S
    TSSOP
    Surface Mount
    20
    STM8
    8bit
    8 kB
    16MHz
    1 kB
    0
    1 x 16 bit
    1
    0
    1
    1
    0
    6.5 V
    Microchip
    ATtiny84
    PDIP
    Through Hole
    14
    AVR
    8bit
    8 kB
    20MHz
    512 B
    0
    1
    1
    0
    1
    0
    0
    1.8 → 5.5 V
    Microchip
    PIC16
    SOIC
    Through Hole
    20
    PIC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC
    DIP
    Through Hole
    20
    PIC
    -
    7 kB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page