Microcontrollers | 8 Bit, 16 Bit & 32 Bit Pic MCUs | RS
Recently searched

    Microcontrollers

    Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.

    What are Microcontrollers made up of?

    Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

    What does 8-bit mean?

    Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

    What packages are available for Microcontrollers?

    MCUs come in standard chip packages with various pin counts. Package types include:

    • LQFP
    • PDIP
    • QFN
    • SOIC
    • SSOP
    • TQFP
    • TSSOP

    What are ARM processor cores?

    Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

    • Cortex-M0
    • Cortex-M0+
    • Cortex-M1
    • Cortex-M3
    • Cortex-M4
    • Cortex-M7
    • Cortex-M23
    • Cortex-M33
    • Cortex-M35P

    Where are microcontrollers used?

    MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:

    • Computers
    • Automotive
    • Robotics
    • Automation
    • Medical equipment
    • Home appliances
    • IoT devices

    10723 Products showing for Microcontrollers

    Microchip
    PIC17
    PLCC
    Surface Mount
    68
    PIC
    8bit
    16K x 16 words
    33MHz
    902 B
    0
    3 x 10 bit
    1
    0
    1
    0
    2
    3 → 5.5 V
    Parallax Inc
    Propeller
    LQFP
    Surface Mount
    44
    P8X32A
    32bit
    64 kB
    80MHz
    32.768 kB
    1 x Device
    -
    0
    0
    0
    0
    0
    2.7 → 3.6 V
    Microchip
    PIC16C
    PDIP
    Through Hole
    28
    PIC
    8bit
    2K x 12 words
    4MHz
    72 B
    0
    0
    0
    0
    0
    0
    0
    2.5 → 5.5 V
    Raspberry Pi
    ARM
    QFN
    Surface Mount
    56
    ARM Cortex M0+
    32bit
    16 MB
    133MHz
    256 kB
    1 x Device, 1 x Host
    2 x 32 bit
    2
    -
    2
    2
    -
    3.63 V
    Microchip
    PIC18F
    TQFP
    Surface Mount
    80
    PIC
    8bit
    1.024 kB, 128 kB
    40MHz
    3.936 kB
    0
    5
    2
    0
    2
    0
    2
    2 → 5.5 V
    Microchip
    PIC16
    PDIP
    Through Hole
    28
    8 bit MCU
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC18F
    SSOP
    Surface Mount
    28
    PIC
    8bit
    32.768 kB, 256 B
    16MHz
    1.536 kB
    0
    5
    2
    0
    2
    0
    2
    2.3 → 5.5 V
    Microchip
    PIC10
    SOT-23
    Surface Mount
    6
    PIC
    8bit
    256 x 12 words
    4MHz
    16 B
    0
    -
    0
    0
    0
    0
    0
    2 → 5.5 V
    Microchip
    PIC10F
    PDIP
    Through Hole
    8
    PIC
    8bit
    256 x 12 words
    4MHz
    16 B
    0
    -
    0
    0
    0
    0
    0
    2 to 5.5 V
    Microchip
    PIC10F
    PDIP
    Through Hole
    8
    PIC
    8bit
    512 x 12 words
    4MHz
    24 B
    0
    -
    0
    0
    0
    0
    0
    2 to 5.5 V
    Microchip
    PIC10
    SOT-23
    Surface Mount
    6
    PIC
    8bit
    512 x 12 words
    4MHz
    24 B
    0
    -
    0
    0
    0
    0
    0
    2 → 5.5 V
    Microchip
    PIC16F
    SOIC
    Surface Mount
    14
    PIC
    8bit
    2048 words
    20MHz
    128 B
    0
    4 x 10 bit
    1
    0
    1
    0
    0
    2.3 → 5.5 V
    Microchip
    PIC16F
    PLCC
    Surface Mount
    44
    PIC
    8bit
    14.3 kB, 256 B
    20MHz
    368 B
    0
    2 x 10 bit
    1
    0
    1
    0
    1
    4 → 5.5 V
    Microchip
    PIC12F
    PDIP
    Through Hole
    8
    PIC
    8bit
    512 x 12 words
    4MHz
    25 B
    0
    -
    0
    0
    0
    0
    0
    2 to 5.5 V
    Microchip
    PIC12
    PDIP
    Through Hole
    8
    PIC
    8bit
    512 x 12 words
    4MHz
    25 B
    0
    -
    0
    0
    0
    0
    0
    2 → 5.5 V
    Microchip
    PIC18
    SPDIP
    Through Hole
    28
    PIC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC12
    SOIC
    Surface Mount
    8
    PIC
    8bit
    512 x 12 words
    4MHz
    25 B
    0
    -
    0
    0
    0
    0
    0
    2 → 5.5 V
    Microchip
    ATtiny4
    SOT-23
    Surface Mount
    6
    AVR
    8bit
    8 kB
    20MHz
    32 B
    0
    1
    0
    0
    0
    0
    0
    1.8 → 5.5 V
    Microchip
    ATtiny402
    SOIC
    Surface Mount
    8
    AVR
    8bit
    4 kB
    20MHz
    256 B
    0
    1
    1
    0
    1
    1
    1
    1.8 → 5.5 V
    Results per page